
HZ6B1TD-E | |
|---|---|
DigiKey Part Number | 2156-HZ6B1TD-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ6B1TD-E |
Description | DIODE ZENER 5.65V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 5.65 V 500 mW ±2.65% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.65% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Bulk: | 15793 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,846 | £0.11856 | £218.86 |
| Unit Price without VAT: | £0.11856 |
|---|---|
| Unit Price with VAT: | £0.14227 |

