5.65 V Single Zener Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
VS20VUA1LAMTR
DIODE ZENER 5.65V 1W PMDTM
Rohm Semiconductor
5,726
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.09065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
5.65 V
±6.19%
1 W
8 Ohms
20 µA @ 1.5 V
-
150°C (TJ)
-
-
Surface Mount
SOD-128
PMDTM
DO-204AH
DIODE ZENER 5.65V 500MW ALF2
Nexperia USA Inc.
89,865
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.02042
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
5.65 V
±2%
500 mW
40 Ohms
1 µA @ 2 V
1.5 V @ 200 mA
175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
ALF2
FAIFSC1N6001B
DIODE ZENER 5.65V 500MW DO35
Renesas Electronics Corporation
15,793
Marketplace
1,846 : £0.11966
Bulk
Bulk
Active
5.65 V
±2.65%
500 mW
40 Ohms
5 µA @ 2 V
-
175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
Showing
of 3

5.65 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.