
HUF76633S3ST | |
|---|---|
DigiKey Part Number | 2156-HUF76633S3ST-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HUF76633S3ST |
Description | MOSFET N-CH 100V 39A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 39A (Tc) 145W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 35mOhm @ 39A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1820 pF @ 25 V |
FET Type | Power Dissipation (Max) 145W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 12648 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | £0.54092 | £223.40 |
| Unit Price without VAT: | £0.54092 |
|---|---|
| Unit Price with VAT: | £0.64910 |

