39A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,012 In Stock | 1 : £1.12000 Cut Tape (CT) 1,500 : £0.31577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 39A (Tc) | 4.5V, 10V | 24mOhm @ 8.2A, 10V | 3V @ 250µA | 35 nC @ 10 V | ±20V | 1250 pF @ 20 V | - | 66W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
4,407 In Stock | 1 : £1.92000 Cut Tape (CT) 800 : £0.63671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 4.5V, 10V | 39mOhm @ 25A, 10V | 2V @ 1mA | 48 nC @ 5 V | ±15V | 3072 pF @ 25 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
15,267 In Stock | 1 : £2.53000 Cut Tape (CT) 2,500 : £0.78380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 39A (Tc) | 4.5V, 10V | 2.75mOhm @ 15A, 10V | 2.5V @ 250µA | 105 nC @ 10 V | ±20V | 4405 pF @ 15 V | - | 3.5W (Ta), 7.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,864 In Stock | 1 : £2.84000 Cut Tape (CT) 800 : £1.00234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 57mOhm @ 17A, 10V | 4V @ 1mA | 96 nC @ 10 V | ±20V | 3750 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
250 In Stock | 1 : £7.42000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
1,697 In Stock | 1 : £0.59000 Cut Tape (CT) 1,500 : £0.15000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 39A (Tc) | 4.5V, 10V | 13.6mOhm @ 10A, 10V | 1.95V @ 1mA | 8 nC @ 10 V | ±20V | 519 pF @ 15 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
5,744 In Stock | 1 : £2.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 66mOhm @ 19.5A, 10V | 5V @ 250µA | 49 nC @ 10 V | ±30V | 2130 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
250 In Stock | 1 : £6.14000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 600 V | 39A (Tc) | 10V | 99mOhm @ 21A, 10V | 3.8V @ 250µA | 40 nC @ 10 V | ±30V | 2154 pF @ 100 V | - | 37.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
575 In Stock | 1 : £7.60000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
862 In Stock | 1 : £12.17000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
263 In Stock | 1 : £28.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 39A (Tc) | 10V | 190mOhm @ 500mA, 10V | 5V @ 8mA | 200 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
13,890 In Stock | 1 : £2.50000 Cut Tape (CT) 3,000 : £0.75556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 6V, 10V | 15.5mOhm @ 10A, 10V | 4V @ 1mA | 36 nC @ 10 V | ±20V | 2040 pF @ 50 V | - | 32W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
318 In Stock | 1 : £4.13000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 700 V | 39A (Tc) | 20V | 75mOhm @ 20A, 20V | 2.4V @ 1mA | 56 nC @ 20 V | +23V, -10V | 1175 pF @ 700 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,106 In Stock | 1 : £6.68000 Cut Tape (CT) 2,000 : £2.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 3.64mA | 46 nC @ 15 V | +19V, -8V | 1170 pF @ 400 V | - | 131W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
3,031 In Stock | 1 : £4.31000 Cut Tape (CT) 3,000 : £1.52044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 39A (Tc) | 10V | 85mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 154W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
991 In Stock | 1 : £6.50000 Cut Tape (CT) 1,000 : £2.62258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 74mOhm @ 16.7A, 18V | 5.7V @ 5mA | 28 nC @ 18 V | +23V, -5V | 930 pF @ 400 V | - | 161W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
377 In Stock | 1 : £20.45000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
1,969 In Stock | 1 : £3.25000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 39A (Tc) | 10V | 99mOhm @ 19.5A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 2568 pF @ 400 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ITO-220AB-F | TO-220-3 Full Pack, Isolated Tab | ||
280 In Stock | 1 : £5.22000 Cut Tape (CT) 3,000 : £1.96226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 39A (Tc) | 10V | 65mOhm @ 19.5A, 10V | 4.5V @ 250µA | 66 nC @ 10 V | ±30V | 3350 pF @ 400 V | - | 202W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (8x8) HV | 4-PowerVDFN | |||
2,000 In Stock | 1 : £7.11000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 39A (Tc) | 10V | 99mOhm @ 19.5A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 2568 pF @ 400 V | - | 308W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB-L | TO-220-3 | ||
1,986 In Stock | 1 : £22.00000 Cut Tape (CT) 2,000 : £12.68963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 71mOhm @ 20A, 18V | 5V @ 1.6mA | 41 nC @ 18 V | +25V, -10V | 1362 pF @ 400 V | - | 132W (Tc) | 175°C | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
1,982 In Stock | 1 : £0.49000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at DigiKey | N-Channel | MOSFET (Metal Oxide) | 60 V | 39A (Tc) | 4.5V, 10V | 14mOhm @ 10A, 10V | 2.2V @ 250µA | 5.9 nC @ 4.5 V | ±20V | - | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | MLPAK33 | 8-PowerVDFN | ||
12,648 Marketplace | 413 : £0.54092 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 4.5V, 10V | 35mOhm @ 39A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±16V | 1820 pF @ 25 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 4,000 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 66mOhm @ 19.5A, 10V | 5V @ 250µA | 49 nC @ 10 V | ±30V | 2130 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
0 In Stock 33,980 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 66mOhm @ 19.5A, 10V | 5V @ 250µA | 49 nC @ 10 V | ±30V | 2130 pF @ 25 V | - | 251W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |