
FDN372S | |
|---|---|
DigiKey Part Number | 2156-FDN372S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDN372S |
Description | MOSFET N-CH 30V 2.6A SUPERSOT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 40mOhm @ 2.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.1 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 630 pF @ 15 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 105541 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,297 | £0.17043 | £221.05 |
| Unit Price without VAT: | £0.17043 |
|---|---|
| Unit Price with VAT: | £0.20452 |

