2.6A (Ta) Single FETs, MOSFETs

Results: 80
Stocking Options
Environmental Options
Media
Exclude
80Results
Applied FiltersRemove All

Showing
of 80
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AO3422
MOSFET P-CH 30V 2.6A SOT23-3L
Alpha & Omega Semiconductor Inc.
3,772
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
2.5V, 10V
115mOhm @ 2.6A, 10V
1.4V @ 250µA
7.2 nC @ 10 V
±12V
315 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-323
MOSFET N-CH 30V 2.6A SOT-323
Diodes Incorporated
6,895
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
2.5V, 4.5V
67mOhm @ 2.5A, 4.5V
1.5V @ 250µA
4.6 nC @ 4.5 V
±12V
447 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
BCV27
MOSFET P-CH 12V 2.6A SUPERSOT3
onsemi
42,585
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.12119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
2.6A (Ta)
1.8V, 4.5V
40mOhm @ 2.6A, 4.5V
1.5V @ 250µA
17 nC @ 4.5 V
±8V
1138 pF @ 6 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 20V 2.6A SOT23-3
Vishay Siliconix
138,825
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.14235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
2.5V, 4.5V
57mOhm @ 3.6A, 4.5V
850mV @ 250µA
5.5 nC @ 4.5 V
±8V
-
-
710mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
BCV27
MOSFET N-CH 60V 2.6A SUPERSOT3
onsemi
8,176
In Stock
1 : £2.23000
Cut Tape (CT)
3,000 : £0.62059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.6A (Ta)
4.5V, 10V
116mOhm @ 2.6A, 10V
3V @ 250µA
5.4 nC @ 10 V
±20V
335 pF @ 30 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8,700
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.13486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
100mOhm @ 2.6A, 10V
2.2V @ 250µA
12 nC @ 10 V
±20V
320 pF @ 15 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3
SC-70, SOT-323
6 TSOP
MOSFET P-CH 30V 2.6A 6TSOP
onsemi
16,015
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.14510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
60mOhm @ 3.7A, 10V
3V @ 250µA
32 nC @ 10 V
±20V
750 pF @ 15 V
-
630mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
MOSFET N-CH 100V 2.6A SUPERSOT6
onsemi
7,854
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.18196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2.6A (Ta)
6V, 10V
125mOhm @ 2.6A, 10V
4V @ 250µA
20 nC @ 10 V
±20V
660 pF @ 50 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SOT223-3L
MOSFET N-CH 150V 2.6A SOT223
Infineon Technologies
2,501
In Stock
1 : £0.90000
Cut Tape (CT)
2,500 : £0.23164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
2.6A (Ta)
10V
185mOhm @ 1.6A, 10V
5V @ 250µA
19 nC @ 10 V
±30V
420 pF @ 25 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT-223-3
MOSFET P-CH 70V 2.6A SOT223
Diodes Incorporated
2,046
In Stock
1 : £1.13000
Cut Tape (CT)
1,000 : £0.33748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
70 V
2.6A (Ta)
4.5V, 10V
160mOhm @ 2.1A, 10V
1V @ 250µA
18 nC @ 10 V
±20V
635 pF @ 40 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-223
MOSFET P-CH 60V 2.6A SOT223
onsemi
1,154
In Stock
1 : £1.36000
Cut Tape (CT)
1,000 : £0.39077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.6A (Ta)
10V
170mOhm @ 750mA, 10V
4V @ 1mA
14.3 nC @ 10 V
±20V
492 pF @ 25 V
-
1W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SI2333DS-T1-GE3
N-CHANNEL 20-V (D-S) MOSFET
Vishay Siliconix
3,621
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.11078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
2.5V, 4.5V
57mOhm @ 3.6A, 4.5V
850mV @ 250µA
5.5 nC @ 4.5 V
±8V
-
-
710mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TSOT-26
MOSFET N-CH 100V 2.6A TSOT26
Diodes Incorporated
3,997
In Stock
1 : £0.68000
Cut Tape (CT)
3,000 : £0.16300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2.6A (Ta)
4.5V, 10V
160mOhm @ 5A, 10V
3V @ 250µA
9.7 nC @ 10 V
±20V
1167 pF @ 25 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
SOT-223-3
MOSFET P-CH 70V 2.6A SOT223
Diodes Incorporated
1,728
In Stock
1 : £1.13000
Cut Tape (CT)
1,000 : £0.33653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
70 V
2.6A (Ta)
4.5V, 10V
160mOhm @ 2.1A, 10V
1V @ 250µA
18 nC @ 10 V
±20V
635 pF @ 40 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-323
MOSFET BVDSS: 25V~30V SOT323 T&R
Diodes Incorporated
2,596
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
60mOhm @ 3.1A, 10V
1.8V @ 250µA
5.6 nC @ 4.5 V
±12V
395 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
MOSFET BVDSS: 25V~30V SOT323 T&R
Diodes Incorporated
2,995
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
60mOhm @ 3.1A, 10V
1.8V @ 250µA
5.6 nC @ 4.5 V
±12V
395 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SI2333DS-T1-GE3
N-CHANNEL 20-V (D-S) MOSFET
Vishay Siliconix
5,980
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.06176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
2.5V, 4.5V
57mOhm @ 3.6A, 4.5V
850mV @ 250µA
5.5 nC @ 4.5 V
±8V
-
-
710mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
NC7SZ332P6X
MOSFET P-CH 20V 2.6A SC88
onsemi
102,800
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
1.8V, 4.5V
95mOhm @ 2.6A, 4.5V
1.5V @ 250µA
10.8 nC @ 4.5 V
±8V
560 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
6-PowerUFDFN
MOSFET P-CH 20V 2.6A 6UDFN
onsemi
0
In Stock
67,615
Marketplace
Obsolete
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
1.5V, 4.5V
62mOhm @ 4A, 4.5V
1V @ 250µA
12.3 nC @ 4.5 V
±8V
950 pF @ 10 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UDFN (1.6x1.6)
6-PowerUFDFN
AO3403A
SOT-23-3 POWER MOSFETS ROHS
UMW
2,837
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.05125
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
75mOhm @ 2.6A, 10V
1.4V @ 250µA
7.2 nC @ 10 V
±12V
315 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AO3409A
30V 2.6A 130MR@10V,2.6A 1.4W 3V@
UMW
2,922
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05807
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
130mOhm @ 2.6A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
370 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
ONSONSCPH3239-TL-E
MOSFET N-CH 30V 2.6A SUPERSOT3
Fairchild Semiconductor
105,541
Marketplace
1,297 : £0.17043
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
40mOhm @ 2.6A, 10V
3V @ 1mA
8.1 nC @ 5 V
±16V
630 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
6-PowerUFDFN
MOSFET P-CH 20V 2.6A 6UDFN
onsemi
0
In Stock
1,773
Marketplace
Obsolete
-
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
1.5V, 4.5V
62mOhm @ 4A, 4.5V
1V @ 250µA
12.3 nC @ 4.5 V
±8V
950 pF @ 10 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UDFN (1.6x1.6)
6-PowerUFDFN
SOT-223-4
MOSFET N-CH 60V 2.6A SOT223-4
Infineon Technologies
0
In Stock
2,230,860
Marketplace
945 : £0.23712
Bulk
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
2.6A (Ta)
4.5V, 10V
90mOhm @ 2.6A, 10V
2V @ 20µA
20 nC @ 10 V
±20V
380 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4-21
TO-261-4, TO-261AA
IRLML0100TR
MOSFET P-CH 20V 2.6A SOT23
UMW
2,716
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.04997
Tape & Reel (TR)
*
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
2.5V, 4.5V
135mOhm @ 2.6A, 4.5V
1.1V @ 10µA
-
±12V
-
-
1.3W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 80

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.