
FDFMA2P853T | |
|---|---|
DigiKey Part Number | 2156-FDFMA2P853T-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDFMA2P853T |
Description | MOSFET P-CH 20V 3A MICROFET |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 435 pF @ 10 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-MicroFET (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 3A, 4.5V |
| Bulk: | 10740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | £0.29639 | £224.37 |
| Unit Price without VAT: | £0.29639 |
|---|---|
| Unit Price with VAT: | £0.35567 |

