
BZX79-B39,143 | |
|---|---|
DigiKey Part Number | BZX79-B39,143-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B39,143 |
Description | DIODE ZENER 39V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02363 | £118.15 |
| 10,000 | £0.02115 | £211.50 |
| 15,000 | £0.01989 | £298.35 |
| 25,000 | £0.01846 | £461.50 |
| 35,000 | £0.01762 | £616.70 |
| 50,000 | £0.01680 | £840.00 |
| 125,000 | £0.01500 | £1,875.00 |
| 250,000 | £0.01389 | £3,472.50 |
| 500,000 | £0.01295 | £6,475.00 |
| Unit Price without VAT: | £0.02363 |
|---|---|
| Unit Price with VAT: | £0.02836 |

