
AM29DL323DT-90WDIT | |
|---|---|
DigiKey Part Number | 2156-AM29DL323DT-90WDIT-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29DL323DT-90WDIT |
Description | IC FLASH 32MBIT PARALLEL 63FBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit Parallel 90 ns 63-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-FBGA (8x14) | |
Base Product Number |
| Bulk: | 23902 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £5.65400 | £226.16 |
| Unit Price without VAT: | £5.65400 |
|---|---|
| Unit Price with VAT: | £6.78480 |

