
74LVC86APW,118 | |
|---|---|
DigiKey Part Number | 2156-74LVC86APW,118-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC86APW,118 |
Description | NEXPERIA 74LVC86APW - XOR GATE, |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 1.07V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 371620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,206 | £0.18525 | £223.41 |
| Unit Price without VAT: | £0.18525 |
|---|---|
| Unit Price with VAT: | £0.22230 |



