
74AUP1G386GM,115 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G386GM,115-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G386GM,115 |
Description | IC GATE XOR 1CH 3-INP 6XSON |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Bulk | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 6-XFDFN |
| Bulk: | 4900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 565 | £0.39273 | £221.89 |
| Unit Price without VAT: | £0.39273 |
|---|---|
| Unit Price with VAT: | £0.47128 |

