Similar



RT9172-33GG | |
|---|---|
DigiKey Part Number | RT9172-33GG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9172-33GG |
Description | IC REG LINEAR 3.3V 3A SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A SOT-223 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9059AGQW | Richtek USA Inc. | 2,875 | 1028-RT9059AGQWCT-ND | £0.42000 | Similar |


