
RT9059AGQW | |
|---|---|
DigiKey Part Number | 1028-RT9059AGQWTR-ND - Tape & Reel (TR) 1028-RT9059AGQWCT-ND - Cut Tape (CT) 1028-RT9059AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9059AGQW |
Description | IC REG LINEAR POS ADJ 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-WDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.45V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 1.2 mA |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 10-WDFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.29700 | £2.97 |
| 25 | £0.26520 | £6.63 |
| 100 | £0.23090 | £23.09 |
| 250 | £0.21456 | £53.64 |
| 500 | £0.20468 | £102.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.19063 | £285.94 |
| 3,000 | £0.18472 | £554.16 |
| 4,500 | £0.18176 | £817.92 |
| 7,500 | £0.17848 | £1,338.60 |
| 10,500 | £0.17656 | £1,853.88 |
| 15,000 | £0.17472 | £2,620.80 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |


