Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A 8-SOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9042-25GSP

DigiKey Part Number
1028-1177-1-ND - Cut Tape (CT)
1028-1177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9042-25GSP
Description
IC REG LIN POS ADJ 3A 8-SOP-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
0.8V (2.5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 2A
Current - Output
Current - Quiescent (Iq)
1.2 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.