UPC1093TA-1-E1-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.34120
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.53960
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.43363
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.41302
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.33120
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.21138
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.28806

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.22823
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,832
Unit Price: £0.69000
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2% 150 mA SC-74A, 5-Mini Mold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC1093TA-1-E1-A

DigiKey Part Number
559-UPC1093TA-1-E1-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC1093TA-1-E1-A
Description
IC VREF SHUNT 2.495V SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA SC-74A, 5-Mini Mold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
150 mA
Tolerance
±2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A, 5-Mini Mold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.32362£970.86
6,000£0.31594£1,895.64
9,000£0.31209£2,808.81
15,000£0.30783£4,617.45
21,000£0.30534£6,412.14
Manufacturers Standard Package
Unit Price without VAT:£0.32362
Unit Price with VAT:£0.38834