MFR Recommended

UPC1093TA-E1-AT | |
|---|---|
DigiKey Part Number | 559-UPC1093TA-E1-ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC1093TA-E1-AT |
Description | IC VREF SHUNT 2.495V SC74A |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA SC-74A, 5-Mini Mold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 150 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 36V | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A, 5-Mini Mold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28806 | £864.18 |
| Unit Price without VAT: | £0.28806 |
|---|---|
| Unit Price with VAT: | £0.34567 |


