Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC1093T-E1-AZ/S | |
|---|---|
DigiKey Part Number | 559-UPC1093T-E1-AZ/S-ND |
Manufacturer | |
Manufacturer Product Number | UPC1093T-E1-AZ/S |
Description | SD LINEAR2 SHUNT TYPE REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA SC-74A, 5-Mini Mold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 150 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A, 5-Mini Mold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41302 | £413.02 |
| Unit Price without VAT: | £0.41302 |
|---|---|
| Unit Price with VAT: | £0.49562 |


