Similar
Similar
Similar

RJK6032DPH-E0#T2 | |
|---|---|
DigiKey Part Number | RJK6032DPH-E0#T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJK6032DPH-E0#T2 |
Description | MOSFET N-CH 600V 3A TO251 |
Customer Reference | |
Detailed Description | N-Channel 600 V 3A (Ta) 40.3W (Tc) Through Hole TO-251 |
Datasheet | Datasheet |
EDA/CAD Models | RJK6032DPH-E0#T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.3Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 285 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40.3W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 | |
Package / Case |



