
R7FS3A6783A01CNF#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FS3A6783A01CNF#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A6783A01CNF#AA0 |
Description | IC MCU 32BIT 256KB FLASH 40HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 11x14b SAR; D/A 2x8b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.99000 | £4.99 |
| 10 | £3.83900 | £38.39 |
| 25 | £3.55040 | £88.76 |
| 100 | £3.23290 | £323.29 |
| 490 | £2.99288 | £1,466.51 |
| 980 | £2.91739 | £2,859.04 |
| 1,470 | £2.87960 | £4,233.01 |
| Unit Price without VAT: | £4.99000 |
|---|---|
| Unit Price with VAT: | £5.98800 |

