
R7FS1JA783A01CNF#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FS1JA783A01CNF#AA0TR-ND - Tape & Reel (TR) 559-R7FS1JA783A01CNF#AA0CT-ND - Cut Tape (CT) 559-R7FS1JA783A01CNF#AA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7FS1JA783A01CNF#AA0 |
Description | SYNERGY MCU PLATFORM S1JA 256K 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 Renesas Synergy™ S1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x16b, 4x24b Sigma-Delta; D/A 2x8b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.94000 | £5.94 |
| 10 | £4.59600 | £45.96 |
| 25 | £4.25880 | £106.47 |
| 100 | £3.88890 | £388.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £3.60898 | £1,768.40 |
| 980 | £3.52096 | £3,450.54 |
| 1,470 | £3.47689 | £5,111.03 |
| Unit Price without VAT: | £5.94000 |
|---|---|
| Unit Price with VAT: | £7.12800 |

