


R7FS128783A01CFM#BA1 | |
|---|---|
DigiKey Part Number | 559-R7FS128783A01CFM#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS128783A01CFM#BA1 |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 21x14b SAR; D/A 3x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.51000 | £4.51 |
| 10 | £3.45700 | £34.57 |
| 25 | £3.19320 | £79.83 |
| 100 | £2.90310 | £290.31 |
| 250 | £2.76480 | £691.20 |
| 500 | £2.68148 | £1,340.74 |
| 1,280 | £2.59146 | £3,317.07 |
| 2,560 | £2.53880 | £6,499.33 |
| Unit Price without VAT: | £4.51000 |
|---|---|
| Unit Price with VAT: | £5.41200 |

