
R7FA6M5BH3CBM#BC0 | |
|---|---|
DigiKey Part Number | 559-R7FA6M5BH3CBM#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M5BH3CBM#BC0 |
Description | MCU RA6 ARM CM33 200MHZ 2M/512K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 144-LFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 109 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 25x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFBGA (7x7) | |
Package / Case | 144-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.54000 | £8.54 |
| 10 | £6.69800 | £66.98 |
| 25 | £6.23680 | £155.92 |
| 100 | £5.72960 | £572.96 |
| 250 | £5.48772 | £1,371.93 |
| 500 | £5.34198 | £2,670.99 |
| Unit Price without VAT: | £8.54000 |
|---|---|
| Unit Price with VAT: | £10.24800 |

