
R7F100GGJ2DNP#HA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GGJ2DNP#HA0TR-ND - Tape & Reel (TR) 559-R7F100GGJ2DNP#HA0CT-ND - Cut Tape (CT) 559-R7F100GGJ2DNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F100GGJ2DNP#HA0 |
Description | IC MCU 16BIT 256KB FLASH 48WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.23916 | £3,097.90 |
| Unit Price without VAT: | £1.23916 |
|---|---|
| Unit Price with VAT: | £1.48699 |

