H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F61622N50FPV

DigiKey Part Number
R5F61622N50FPV-ND
Manufacturer
Manufacturer Product Number
R5F61622N50FPV
Description
IC MCU 32BIT 256KB FLSH 144LFQFP
Customer Reference
Detailed Description
H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
R5F61622N50FPV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
H8SX
Core Size
32-Bit
Speed
50MHz
Connectivity
EBI/EMI, I2C, SCI, SmartCard
Peripherals
DMA, POR, PWM, WDT
Number of I/O
74
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b, 6x16b; D/A 2x8b
Oscillator Type
External
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tray
QuantityUnit PriceExt Price
60£14.21600£852.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.21600
Unit Price with VAT:£17.05920