
R5F572NDHGBD#20 | |
|---|---|
DigiKey Part Number | 559-R5F572NDHGBD#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F572NDHGBD#20 |
Description | IC MCU 32BIT 2MB FLASH 224LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 224-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 224-LFBGA (13x13) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 224-LFBGA |
Number of I/O 182 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.26000 | £14.26 |
| 10 | £11.36500 | £113.65 |
| 25 | £10.64320 | £266.08 |
| 160 | £10.32731 | £1,652.37 |
| Unit Price without VAT: | £14.26000 |
|---|---|
| Unit Price with VAT: | £17.11200 |

