RXv3 RX72N Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 224-LFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F572NDHDBD#20

DigiKey Part Number
559-R5F572NDHDBD#20-ND
Manufacturer
Manufacturer Product Number
R5F572NDHDBD#20
Description
IC MCU 32BIT 2MB FLASH 224LFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX72N Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 224-LFBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
1M x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 29x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Supplier Device Package
224-LFBGA (13x13)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
224-LFBGA
Number of I/O
182
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£13.40000£13.40
10£10.66600£106.66
25£9.98080£249.52
160£9.65400£1,544.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.40000
Unit Price with VAT:£16.08000