
R5F572MDDGBG#20 | |
|---|---|
DigiKey Part Number | 559-R5F572MDDGBG#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F572MDDGBG#20 |
Description | IC MCU 32BIT 2MB FLASH 176LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 176-LFBGA (13x13) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 176-LFBGA |
Number of I/O 136 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.65000 | £14.65 |
| 10 | £11.68600 | £116.86 |
| 25 | £10.94560 | £273.64 |
| 152 | £9.94276 | £1,511.30 |
| Unit Price without VAT: | £14.65000 |
|---|---|
| Unit Price with VAT: | £17.58000 |

