
R5F5671EHGNE#30 | |
|---|---|
DigiKey Part Number | 559-R5F5671EHGNE#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F5671EHGNE#30 |
Description | RX671-040 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 384K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, QSPI, SCI, SPI, UART/USART | Supplier Device Package 48-HWQFN (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.18000 | £7.18 |
| 10 | £5.59600 | £55.96 |
| 25 | £5.20000 | £130.00 |
| 100 | £4.76490 | £476.49 |
| 416 | £4.46313 | £1,856.66 |
| Unit Price without VAT: | £7.18000 |
|---|---|
| Unit Price with VAT: | £8.61600 |

