RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 177-TFLGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F5651EDGLC#20

DigiKey Part Number
559-R5F5651EDGLC#20-ND
Manufacturer
Manufacturer Product Number
R5F5651EDGLC#20
Description
IC MCU 32BIT 2MB FLASH 177TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 177-TFLGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RXv2
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
136
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 29x12b; D/A 2x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
177-TFLGA (8x8)
Package / Case
177-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£9.17000£9.17
10£7.20900£72.09
25£6.71800£167.95
100£6.36760£636.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.17000
Unit Price with VAT:£11.00400