RXv2 RX64M Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F564MFDDFP#11

DigiKey Part Number
559-R5F564MFDDFP#11-ND
Manufacturer
Manufacturer Product Number
R5F564MFDDFP#11
Description
IC MCU 32BIT 2MB FLASH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX64M Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b, 14x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£13.60000£13.60
10£10.80700£108.07
25£10.11080£252.77
100£9.34500£934.50
250£8.98000£2,245.00
720£8.66038£6,235.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.60000
Unit Price with VAT:£16.32000