R5F526TBDGND#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £3.08108
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 260
Unit Price: £4.76000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £3.03573
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 260
Unit Price: £5.28000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £3.45765
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 260
Unit Price: £5.28000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 260
Unit Price: £5.79000
Datasheet
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-HWQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F526TBDGND#10

DigiKey Part Number
559-R5F526TBDGND#10-ND
Manufacturer
Manufacturer Product Number
R5F526TBDGND#10
Description
32BIT MCU RX26T 256K HWQFN64 -40
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-HWQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
16K x 8
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 15x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
64-HWQFN (9x9)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-WFQFN Exposed Pad
Number of I/O
49
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F526TBAGND#10Renesas Electronics Corporation0559-R5F526TBAGND#10-ND£3.08108Parametric Equivalent
R5F526TBAGND#30Renesas Electronics Corporation260559-R5F526TBAGND#30-ND£4.76000Parametric Equivalent
R5F526TBBGND#10Renesas Electronics Corporation0559-R5F526TBBGND#10-ND£3.03573Parametric Equivalent
R5F526TBBGND#30Renesas Electronics Corporation260559-R5F526TBBGND#30-ND£5.28000Parametric Equivalent
R5F526TBCGND#10Renesas Electronics Corporation0559-R5F526TBCGND#10-ND£3.45765Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
2,080£3.35956£6,987.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.35956
Unit Price with VAT:£4.03147