Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F526TBAGND#10 | |
|---|---|
DigiKey Part Number | 559-R5F526TBAGND#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TBAGND#10 |
Description | 32BIT MCU RX26T 256K HWQFN64 -40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-HWQFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 15x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 64-HWQFN (9x9) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 49 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F526TBAGND#30 | Renesas Electronics Corporation | 260 | 559-R5F526TBAGND#30-ND | £4.76000 | Parametric Equivalent |
| R5F526TBBGND#10 | Renesas Electronics Corporation | 0 | 559-R5F526TBBGND#10-ND | £3.03573 | Parametric Equivalent |
| R5F526TBBGND#30 | Renesas Electronics Corporation | 260 | 559-R5F526TBBGND#30-ND | £5.28000 | Parametric Equivalent |
| R5F526TBCGND#10 | Renesas Electronics Corporation | 0 | 559-R5F526TBCGND#10-ND | £3.45765 | Parametric Equivalent |
| R5F526TBCGND#30 | Renesas Electronics Corporation | 260 | 559-R5F526TBCGND#30-ND | £5.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,080 | £3.08108 | £6,408.65 |
| Unit Price without VAT: | £3.08108 |
|---|---|
| Unit Price with VAT: | £3.69730 |


