
R5F524UBAGFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F524UBAGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F524UBAGFB#30 |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX24U Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 22x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.40000 | £5.40 |
| 10 | £4.16900 | £41.69 |
| 60 | £3.63200 | £217.92 |
| 120 | £3.48675 | £418.41 |
| 300 | £3.33347 | £1,000.04 |
| Unit Price without VAT: | £5.40000 |
|---|---|
| Unit Price with VAT: | £6.48000 |

