
R5F524TAADFN#31 | |
|---|---|
DigiKey Part Number | R5F524TAADFN#31-ND |
Manufacturer | |
Manufacturer Product Number | R5F524TAADFN#31 |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F524TAADFN#31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 17x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.84000 | £3.84 |
| 10 | £2.92700 | £29.27 |
| 25 | £2.69720 | £67.43 |
| 119 | £2.42034 | £288.02 |
| 357 | £2.28655 | £816.30 |
| 595 | £2.23711 | £1,331.08 |
| 1,071 | £2.18832 | £2,343.69 |
| 2,618 | £2.12798 | £5,571.05 |
| Unit Price without VAT: | £3.84000 |
|---|---|
| Unit Price with VAT: | £4.60800 |

