
R5F523E6AGNF#20 | |
|---|---|
DigiKey Part Number | 559-R5F523E6AGNF#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F523E6AGNF#20 |
Description | IC MCU 32BIT 256KB FLASH 40HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 - Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x12b, 8x24b Sigma-Delta | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.30000 | £11.30 |
| 10 | £8.92900 | £89.29 |
| 25 | £8.33640 | £208.41 |
| 100 | £7.68530 | £768.53 |
| 490 | £7.19257 | £3,524.36 |
| 980 | £7.03770 | £6,896.95 |
| Unit Price without VAT: | £11.30000 |
|---|---|
| Unit Price with VAT: | £13.56000 |

