Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F523E6ADNF#00 | |
|---|---|
DigiKey Part Number | 559-R5F523E6ADNF#00TR-ND - Tape & Reel (TR) 559-R5F523E6ADNF#00CT-ND - Cut Tape (CT) 559-R5F523E6ADNF#00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F523E6ADNF#00 |
Description | IC MCU 32BIT 256KB FLSH 40WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x12b, 12x24b Sigma-Delta | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.36000 | £9.36 |
| 10 | £8.31200 | £83.12 |
| 25 | £7.92680 | £198.17 |
| 50 | £7.64720 | £382.36 |
| 100 | £7.37710 | £737.71 |
| 250 | £7.03388 | £1,758.47 |
| 500 | £6.78438 | £3,392.19 |
| 1,000 | £6.54328 | £6,543.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,920 | £6.12114 | £23,994.87 |
| Unit Price without VAT: | £9.36000 |
|---|---|
| Unit Price with VAT: | £11.23200 |


