RXv2 RX231 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 64-FLGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52316CDLF#U0

DigiKey Part Number
559-R5F52316CDLF#U0-ND
Manufacturer
Manufacturer Product Number
R5F52316CDLF#U0
Description
IC MCU 32BIT 256KB FLASH 64FLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 64-FLGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
54MHz
Connectivity
I2C, IrDA, SCI, SPI, SSI, USB OTG
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-FLGA (5x5)
Package / Case
64-WFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.74000£3.74
10£2.85200£28.52
25£2.62960£65.74
100£2.38490£238.49
490£2.36216£1,157.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.74000
Unit Price with VAT:£4.48800