


R5F51406BGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F51406BGFL#30TR-ND - Tape & Reel (TR) 559-R5F51406BGFL#30CT-ND - Cut Tape (CT) 559-R5F51406BGFL#30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F51406BGFL#30 |
Description | IC MCU 32BIT 256KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.59000 | £3.59 |
| 10 | £2.72500 | £27.25 |
| 25 | £2.51040 | £62.76 |
| 100 | £2.27370 | £227.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.16092 | £540.23 |
| 500 | £2.09292 | £1,046.46 |
| 750 | £2.05888 | £1,544.16 |
| 1,250 | £2.02114 | £2,526.42 |
| 1,750 | £1.99910 | £3,498.43 |
| 2,500 | £1.97790 | £4,944.75 |
| Unit Price without VAT: | £3.59000 |
|---|---|
| Unit Price with VAT: | £4.30800 |

