Parametric Equivalent

R5F1217AANA#00 | |
|---|---|
DigiKey Part Number | 559-R5F1217AANA#00-ND |
Manufacturer | |
Manufacturer Product Number | R5F1217AANA#00 |
Description | 16BIT MCU RL78/G16 16K 24HWQFN - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | CSI, I2C, SPI, UART/USART | |
Peripherals | Capacitive Touch, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,920 | £0.49096 | £1,924.56 |
| Unit Price without VAT: | £0.49096 |
|---|---|
| Unit Price with VAT: | £0.58915 |


