
R5F12047GNA#40 | |
|---|---|
DigiKey Part Number | 559-R5F12047GNA#40TR-ND - Tape & Reel (TR) 559-R5F12047GNA#40CT-ND - Cut Tape (CT) 559-R5F12047GNA#40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F12047GNA#40 |
Description | IC MCU 16BIT 4KB FLASH 16WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 16-HWQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | CSI, I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 7x8/10b SAR | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HWQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.62100 | £6.21 |
| 25 | £0.56120 | £14.03 |
| 100 | £0.49530 | £49.53 |
| 250 | £0.46400 | £116.00 |
| 500 | £0.44508 | £222.54 |
| 1,000 | £0.43082 | £430.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.41313 | £1,032.83 |
| 5,000 | £0.40324 | £2,016.20 |
| 7,500 | £0.39828 | £2,987.10 |
| 12,500 | £0.39279 | £4,909.88 |
| 17,500 | £0.38959 | £6,817.82 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

