4KB (4K x 8) Microcontrollers

Results: 1,509
Stocking Options
Environmental Options
Media
Exclude
1,509Results
Applied FiltersRemove All

Showing
of 1,509
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
19,426
In Stock
1 : £0.37000
Cut Tape (CT)
4,000 : £0.31425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
17,811
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.39463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
4,140
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.43117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 TSSOP
IC MCU 8BIT 4KB FLASH 20SSOP
Microchip Technology
12,754
In Stock
1 : £0.62000
Cut Tape (CT)
1,600 : £0.51887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
4KB (4K x 8)
FLASH
128 x 8
512 x 8
1.8V ~ 5.5V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
2,282
In Stock
1 : £0.74000
Cut Tape (CT)
2,500 : £0.35161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
20MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
10
4KB (4K x 8)
FLASH
-
512 x 8
2V ~ 5.5V
A/D 7x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SSOP
16-SSOP (0.173", 4.40mm Width)
20 SOIC
IC MCU 8BIT 4KB FLASH 20SOIC
Microchip Technology
8,249
In Stock
1 : £0.77000
Cut Tape (CT)
1,500 : £0.64311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 VFQFN
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
1,841
In Stock
1 : £0.86000
Tray
Tray
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
PWM
12
4KB (4K x 8)
FLASH
256 x 8
256 x 8
1.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
MC9S08PA4AVSC
IC MCU 8BIT 4KB FLASH 8SOIC
NXP USA Inc.
10,014
In Stock
1 : £2.37000
Cut Tape (CT)
2,500 : £1.25955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
S08
8-Bit
16MHz
-
LVD, POR, PWM, WDT
4
4KB (4K x 8)
FLASH
-
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
MC9S08PA4AVSC
IC MCU 8BIT 4KB FLASH 8SOIC
NXP USA Inc.
1,667
In Stock
1 : £2.37000
Tube
Tube
Active
Verified
S08
8-Bit
16MHz
-
LVD, POR, PWM, WDT
4
4KB (4K x 8)
FLASH
-
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
40-PDIP
IC MCU 8BIT 4KB FLASH 40DIP
Microchip Technology
2,334
In Stock
1 : £2.43000
Tube
Tube
Active
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
4KB (4K x 8)
FLASH
-
128 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
CY23S05SXI-1T
IC MCU 8BIT 4KB FLASH 8SOIC
Infineon Technologies
1,041
In Stock
1 : £3.00000
Cut Tape (CT)
2,500 : £1.63235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
M8C
8-Bit
24MHz
I2C, SPI, UART/USART
POR, PWM, WDT
6
4KB (4K x 8)
FLASH
-
256 x 8
2.4V ~ 5.25V
A/D 4x14b; D/A 2x9b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
4 PLCC
IC MCU 8BIT 4KB FLASH 44PLCC
Microchip Technology
9,962
In Stock
1 : £3.49000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
4KB (4K x 8)
FLASH
-
128 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-PLCC (16.6x16.6)
44-LCC (J-Lead)
28-SSOP
IC MCU 8BIT 4KB FLASH 28SSOP
Infineon Technologies
3,964
In Stock
1 : £4.25000
Cut Tape (CT)
1,000 : £2.45797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
M8C
8-Bit
24MHz
I2C, SPI, UART/USART
POR, PWM, WDT
24
4KB (4K x 8)
FLASH
-
256 x 8
2.4V ~ 5.25V
A/D 10x14b; D/A 2x9b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
MC9S12DT256VPVE
IC MCU 16BIT 4KB EEPROM 112LQFP
NXP USA Inc.
1,020
In Stock
1 : £35.80000
Tray
Tray
Last Time Buy
Not Verified
CPU12
16-Bit
8MHz
SCI, SPI
POR, WDT
83
4KB (4K x 8)
EEPROM
-
1K x 8
4.5V ~ 5.5V
A/D 8x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
112-LQFP (20x20)
112-LQFP
8 SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
2,611
In Stock
1 : £0.37000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
2,572
In Stock
1 : £0.39000
Cut Tape (CT)
4,000 : £0.32886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
24,491
In Stock
1 : £0.40000
Tube
Tube
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
1,954
In Stock
1 : £0.41000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
4,290
In Stock
1 : £0.42000
Cut Tape (CT)
4,000 : £0.34348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
8,275
In Stock
1 : £0.43000
Cut Tape (CT)
4,000 : £0.35079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
27,732
In Stock
1 : £0.47000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
4,794
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.40194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
1,368
In Stock
1 : £0.50000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
1,338
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.42386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20-VFQFN Exposed Pad
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
20,496
In Stock
1 : £0.52000
Cut Tape (CT)
6,000 : £0.43118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
Showing
of 1,509

4KB (4K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.