
R5F11Y67DSM#30 | |
|---|---|
DigiKey Part Number | 559-R5F11Y67DSM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F11Y67DSM#30 |
Description | IC MCU 16BIT 4KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G1N Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.68200 | £6.82 |
| 25 | £0.61800 | £15.45 |
| 240 | £0.51446 | £123.47 |
| 480 | £0.49379 | £237.02 |
| 720 | £0.48344 | £348.08 |
| 1,200 | £0.47198 | £566.38 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

