
R5F11W67DSM#70 | |
|---|---|
DigiKey Part Number | 559-R5F11W67DSM#70-ND |
Manufacturer | |
Manufacturer Product Number | R5F11W67DSM#70 |
Description | 16-BIT GENERAL MCU RL78/G1M 4K 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1M Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | CSI, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | £0.49774 | £207.06 |
| Unit Price without VAT: | £0.49774 |
|---|---|
| Unit Price with VAT: | £0.59729 |

