Parametric Equivalent

R5F11FLJANA#40 | |
|---|---|
DigiKey Part Number | R5F11FLJANA#40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F11FLJANA#40 |
Description | IC MCU 16BIT 256KB FLASH 64HVQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1H Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 64-HVQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HVQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.26518 | £8,162.95 |
| Unit Price without VAT: | £3.26518 |
|---|---|
| Unit Price with VAT: | £3.91822 |


