RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 10-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10Y17DSP#10

DigiKey Part Number
559-R5F10Y17DSP#10-ND
Manufacturer
Manufacturer Product Number
R5F10Y17DSP#10
Description
IC MCU 16BIT 4KB FLASH 10LSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 10-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
20MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
8
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
10-LSSOP
Package / Case
10-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,908
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.39300£3.93
25£0.35280£8.82
100£0.30890£30.89
250£0.28808£72.02
500£0.27548£137.74
1,000£0.26512£265.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000