
R5F10WMAAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F10WMAAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10WMAAFA#10 |
Description | IC MCU 16BIT 16KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | £1.13111 | £814.40 |
| Unit Price without VAT: | £1.13111 |
|---|---|
| Unit Price with VAT: | £1.35733 |

