


R5F10RB8GFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F10RB8GFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10RB8GFP#10 |
Description | IC MCU 16BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 4x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.12400 | £11.24 |
| 25 | £1.02480 | £25.62 |
| 100 | £0.91480 | £91.48 |
| 250 | £0.86252 | £215.63 |
| 500 | £0.83098 | £415.49 |
| 2,000 | £0.78364 | £1,567.28 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

