8KB (8K x 8) Microcontrollers

Results: 2,698
Stocking Options
Environmental Options
Media
Exclude
2,698Results
Applied FiltersRemove All

Showing
of 2,698
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
32,724
In Stock
1 : £0.51000
Cut Tape (CT)
2,500 : £0.23478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 UFQFN
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
16,655
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.24655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
20-VFQFN Exposed Pad
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
12,590
In Stock
1 : £0.64000
Cut Tape (CT)
6,000 : £0.52689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
2.7V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
28 SSOP
IC MCU 8BIT 8KB FLASH 28SSOP
Microchip Technology
10,888
In Stock
1 : £0.74000
Cut Tape (CT)
2,100 : £0.60110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
23
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
ATTINY44-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
23,133
In Stock
1 : £0.98700
Tube
Tube
Active
Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
PWM
12
8KB (8K x 8)
FLASH
512 x 8
512 x 8
1.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
16,535
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.83858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
PWM
12
8KB (8K x 8)
FLASH
512 x 8
512 x 8
1.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
16-CSP
IC MCU 8BIT 8KB FLASH 16CSP
Silicon Labs
2,570
In Stock
1 : £1.21000
Cut Tape (CT)
2,500 : £0.68476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-CSP (1.78x1.66)
16-UFBGA, WLCSP
44-TQFP
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
960
In Stock
1 : £1.28000
Tray
Tray
Active
Verified
8051
8-Bit
20MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
8KB (8K x 8)
FLASH
-
256 x 8
2.4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
MSP430G2452IRSA16T
IC MCU 16BIT 8KB FLASH 16QFN
Texas Instruments
14,841
In Stock
1 : £1.54000
Cut Tape (CT)
3,000 : £0.78193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI, USI
Brown-out Detect/Reset, DMA, POR, PWM, WDT
10
8KB (8K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
44-TQFP
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
2,476
In Stock
1 : £1.68000
Tray
Tray
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
16-SOIC
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
61,643
In Stock
1 : £1.83000
Cut Tape (CT)
2,500 : £1.04898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
15,507
In Stock
1 : £1.83000
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
16-SOIC (0.154", 3.90mm Width)
40-PDIP
IC MCU 8BIT 8KB FLASH 40DIP
Microchip Technology
4,245
In Stock
1 : £2.73000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
4 PLCC
IC MCU 8BIT 8KB FLASH 44PLCC
Microchip Technology
3,167
In Stock
1 : £2.81000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-PLCC (16.6x16.6)
44-LCC (J-Lead)
S9S08SC4E0CTG
IC MCU 8BIT 8KB FLASH 16TSSOP
NXP USA Inc.
7,766
In Stock
1 : £3.73000
Cut Tape (CT)
5,000 : £2.05710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
S08
8-Bit
20MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
12
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
S9S08SC4E0CTG
IC MCU 8BIT 8KB FLASH 16TSSOP
NXP USA Inc.
1,817
In Stock
1 : £3.73000
Tube
Tube
Active
Verified
S08
8-Bit
20MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
12
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
S9S08SC4E0CTG
IC MCU 8BIT 8KB FLASH 16TSSOP
NXP USA Inc.
1,432
In Stock
1 : £3.74000
Tube
Tube
Active
Not Verified
S08
8-Bit
40MHz
I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 8BIT 8KB FLASH 20TSSOP
NXP USA Inc.
19,091
In Stock
1 : £3.90000
Tube
Tube
Active
Not Verified
S08
8-Bit
40MHz
I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
17
8KB (8K x 8)
FLASH
-
512 x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
2,857
In Stock
1 : £6.59000
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
743
In Stock
1 : £6.59000
Cut Tape (CT)
1,500 : £4.04389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
XU316-1024-QF60A-C24
IC MCU 32BIT 8KB OTP 60QFN
XMOS
511
In Stock
1 : £7.24000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
34
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
60-QFN (7x7)
60-VFQFN Exposed Pad
XU216-256-TQ128-I20
IC MCU 32BIT 8KB OTP 128TQFP
XMOS
544
In Stock
1 : £9.42000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
78
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
MFG_28-QFN
IC MCU 8BIT 8KB FLASH 28MLP
Silicon Labs
2,040
In Stock
1 : £9.73000
Tube
Tube
Active
Not Verified
8051
8-Bit
50MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 8x24b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-MLP (5x5)
28-VFQFN Exposed Pad
52 MQFP
IC MCU 8BIT 8KB FLASH 52MQFP
Analog Devices Inc.
587
In Stock
1 : £10.59000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
8KB (8K x 8)
FLASH
4K x 8
2.25K x 8
4.75V ~ 5.25V
A/D 10x16b; D/A 1x12b, 2x16b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
XU216-256-TQ128-I20
IC MCU 32BIT 8KB OTP 128TQFP
XMOS
365
In Stock
1 : £10.70000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
78
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
Showing
of 2,698

8KB (8K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.