
R5F10NPJDFB#55 | |
|---|---|
DigiKey Part Number | 559-R5F10NPJDFB#55TR-ND - Tape & Reel (TR) 559-R5F10NPJDFB#55CT-ND - Cut Tape (CT) 559-R5F10NPJDFB#55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10NPJDFB#55 |
Description | IC MCU 16BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 5.5V | |
Data Converters | A/D 6x10b, 4x24b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.85000 | £5.85 |
| 10 | £4.01000 | £40.10 |
| 25 | £3.53440 | £88.36 |
| 100 | £3.00140 | £300.14 |
| 250 | £2.74308 | £685.77 |
| 500 | £2.58564 | £1,292.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.63281 | £2,632.81 |
| Unit Price without VAT: | £5.85000 |
|---|---|
| Unit Price with VAT: | £7.02000 |

