
R5F100GAAFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F100GAAFB#50TR-ND - Tape & Reel (TR) 559-R5F100GAAFB#50CT-ND - Cut Tape (CT) 559-R5F100GAAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100GAAFB#50 |
Description | IC MCU 16BIT 16KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.97200 | £9.72 |
| 25 | £0.88400 | £22.10 |
| 100 | £0.78690 | £78.69 |
| 250 | £0.74064 | £185.16 |
| 500 | £0.71272 | £356.36 |
| 1,000 | £0.70291 | £702.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.67082 | £1,341.64 |
| 4,000 | £0.65525 | £2,621.00 |
| 6,000 | £0.64746 | £3,884.76 |
| 10,000 | £0.63882 | £6,388.20 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

